Part Details for DD104M32S600Z by Amphenol Positronic
Overview of DD104M32S600Z by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104M32S600Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD104M32S600Z-ND
|
DigiKey | CONN D-SUB HD PLUG 104P VERT SLD Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
42 In Stock |
|
$85.3820 / $90.2100 | Buy Now |
DISTI #
3937-DD104M32S600Z-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 104P VERT SLD Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$133.7273 / $348.7600 | Buy Now |
DISTI #
276-DD104M32S600Z
|
Mouser Electronics | D-Sub High Density Connectors DSUB 104M PCB STR Z GF TIN RoHS: Compliant | 0 |
|
$115.6500 / $135.5900 | Order Now |
DISTI #
POSDD104M32S600Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD104M32S600Z
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD104M32S600Z
|
PEI Genesis | DSUB 104M PCB STR Z GF TIN Min Qty: 1 | 42 |
|
$75.2300 / $79.4800 | Buy Now |
Part Details for DD104M32S600Z
DD104M32S600Z CAD Models
DD104M32S600Z Part Data Attributes
|
DD104M32S600Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD104M32S600Z
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39029; MIL-DTL-24308 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.668 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.08 mm | |
Rated Current (Signal) | 12 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 6 | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD104M32S600Z
This table gives cross-reference parts and alternative options found for DD104M32S600Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD104M32S600Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204535-3 | 104 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | DD104M32S600Z vs 204535-3 |
204511-3 | CONNECTOR, 104 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DD104M32S600Z vs 204511-3 |
PCDD104M98S0T2C | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD104M32S600Z vs PCDD104M98S0T2C |
ODD104M4R7000/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M32S600Z vs ODD104M4R7000/AA-14 |
ODD104M4R700S-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M32S600Z vs ODD104M4R700S-14 |
ODD104M4R7000-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M32S600Z vs ODD104M4R7000-15 |
DD104M10000-50-799.1 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD104M32S600Z vs DD104M10000-50-799.1 |
PCDD104M98S0V3X | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD104M32S600Z vs PCDD104M98S0V3X |
PCDD104M98B3000/AA-15 | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M32S600Z vs PCDD104M98B3000/AA-15 |
ODD104M5R700Z/AA-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M32S600Z vs ODD104M5R700Z/AA-15 |