There are no models available for this part yet.
Overview of DD104S0S000/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD104S0S000/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-DD104S0S000/AA-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$75.8000 / $197.7100 | Buy Now | |
DISTI #
276-DD104S0S000/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 104F CRIMP LC V ZINC RoHS: Compliant | 0 |
|
$38.9500 / $48.3300 | Order Now | |
DISTI #
POSDD104S0S000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSDD104S0S000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
DD104S0S000/AA
|
PEI Genesis | DSUB 104F CRIMP LC V ZINC Min Qty: 1 | 19 |
|
$25.0800 / $26.0300 | Buy Now |