Part Details for DD104S100E0/AA by Amphenol Positronic
Overview of DD104S100E0/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104S100E0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6102
|
Newark | Dd104S100E0/Aa Rohs Compliant: Yes |Positronic DD104S100E0/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$322.6000 / $424.0400 | Buy Now |
DISTI #
276-DD104S100E0/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 104F CRIMP GF ZINC RoHS: Compliant | 0 |
|
$212.2800 / $220.1800 | Order Now |
DISTI #
POSDD104S100E0/AA
|
Heilind Electronics | HIGH DENSITY DSUB CONNECTOR | Americas - 0 in Stock |
|
$151.4367 / $385.7614 | Buy Now |
DISTI #
POSDD104S100E0/AA
|
Interstate Connecting Components | HIGH DENSITY DSUB CONNECTOR | 0 |
|
$151.4367 / $385.7614 | Buy Now |
DISTI #
DD104S100E0/AA
|
PEI Genesis | DSUB 104F CRIMP GF ZINC | 0 |
|
Buy Now |
Part Details for DD104S100E0/AA
DD104S100E0/AA CAD Models
DD104S100E0/AA Part Data Attributes
|
DD104S100E0/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD104S100E0/AA
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.668 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA;MIL;UL | |
Shell Finish | ZINC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Terminal Pitch | 2.41 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |