DD104S32000C-15
Amphenol Positronic
Description: D Type Connector, 104 Contact(s), Female, 0.095 inch Pitch, Wire Wrap Terminal, Hole .115-.125, Plug

Overview of DD104S32000C-15 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DD104S32000C-15 by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 276-DD104S32000C-15
Mouser Electronics D-Sub High Density Connectors D-Sub Female Connector 104P Solder Tail Straight Cadmium Shell 0
  • 25 $267.3000
$267.3000 Order Now
DISTI # POSDD104S32000C-15
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSDD104S32000C-15
Interstate Connecting Components   0
Buy Now

CAD Models for DD104S32000C-15 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DD104S32000C-15 by Amphenol Positronic

DD104S32000C-15
Amphenol Positronic
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.668 inch
Body Depth
0.375 inch
Body Length
2.729 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
Mating Contact Pitch
0.095 inch
Mating Contact Row Spacing
0.082 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .115-.125
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
5
Number of Rows Loaded
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.08 mm
Plating Thickness
50u inch
Rated Current (Signal)
12 A
Reference Standard
UL, CSA
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
6
Terminal Length
0.3 inch
Terminal Pitch
2.41 mm
Termination Type
WIRE WRAP
Total Number of Contacts
104
Want to compare parts?
  1. DD104S32000C-15
    Amphenol Positronic
    D Type Connector, 104 Contact(s), Female, 0.095 inch Pitch, Wire Wrap Terminal, Hole .115-.125, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD104S32000C-15 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD104S32000C-15 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of DD104S32000C-15 would you like to use for your alert(s)?
  • Please alert me when DD104S32000C-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DD104S32000C-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD104S32000C-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DD104S32000C-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD104S32000C-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD104S32000C-15 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: