Part Details for DD15M0S00S by Amphenol Positronic
Overview of DD15M0S00S by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD15M0S00S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD15M0S00S-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 15POS Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
103 In Stock |
|
$13.8197 / $15.6500 | Buy Now |
DISTI #
276-DD15M0S00S
|
Mouser Electronics | D-Sub High Density Connectors DSUB 15M CRIMP LC V SS RoHS: Compliant | 0 |
|
$16.4500 / $19.7300 | Order Now |
DISTI #
POSDD15M0S00S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD15M0S00S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD15M0S00S
DD15M0S00S CAD Models
DD15M0S00S Part Data Attributes
|
DD15M0S00S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD15M0S00S
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39029; MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD15M0S00S
This table gives cross-reference parts and alternative options found for DD15M0S00S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD15M0S00S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMAY15PNMCF0 | D Subminiature Connector, 15 Contact(s), Male, Plug, | ITT Interconnect Solutions | DD15M0S00S vs DEMAY15PNMCF0 |
593064-1 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | DD15M0S00S vs 593064-1 |
DD15M0F000-799.2 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD15M0S00S vs DD15M0F000-799.2 |
DD15M00000-799.0 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD15M0S00S vs DD15M00000-799.0 |
DD15M0F00S | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD15M0S00S vs DD15M0F00S |
DD15M0F00C-403.0 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD15M0S00S vs DD15M0F00C-403.0 |
787695-1 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE's AMP | DD15M0S00S vs 787695-1 |
DD15M0F000-403.0 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD15M0S00S vs DD15M0F000-403.0 |
DD15M0F00C | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD15M0S00S vs DD15M0F00C |
DD15M00000-403.3 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD15M0S00S vs DD15M00000-403.3 |