Part Details for DD15M1000Z/AA by Amphenol Positronic
Overview of DD15M1000Z/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD15M1000Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD15M1000Z/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 15M CRIMP GF TIN RoHS: Compliant | 0 |
|
$22.0100 / $29.7200 | Order Now |
DISTI #
POSDD15M1000Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD15M1000Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD15M1000Z/AA
DD15M1000Z/AA CAD Models
DD15M1000Z/AA Part Data Attributes
|
DD15M1000Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD15M1000Z/AA
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD15M1000Z/AA
This table gives cross-reference parts and alternative options found for DD15M1000Z/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD15M1000Z/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10090926-P156LLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPIANT | Amphenol FCi | DD15M1000Z/AA vs 10090926-P156LLF |
DEPL15P864GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M1000Z/AA vs DEPL15P864GTXXXXLF |
2-788624-2 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DD15M1000Z/AA vs 2-788624-2 |
DEMAY15PNMK52 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DD15M1000Z/AA vs DEMAY15PNMK52 |
ODD15M4R700Z/AA-15 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD15M1000Z/AA vs ODD15M4R700Z/AA-15 |
17HD-015-P-AA-2-33 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DD15M1000Z/AA vs 17HD-015-P-AA-2-33 |
L717HDEG15PVFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD15M1000Z/AA vs L717HDEG15PVFM |
DEP15P865CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M1000Z/AA vs DEP15P865CTXXXXLF |
SD308-E15-P-A-2-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DD15M1000Z/AA vs SD308-E15-P-A-2-000 |
177-HR-E-H-15-P-VF | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DD15M1000Z/AA vs 177-HR-E-H-15-P-VF |