Part Details for DD15M1S0V3S by Amphenol Positronic
Overview of DD15M1S0V3S by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD15M1S0V3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD15M1S0V3S-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
105 In Stock |
|
$20.0834 / $22.7400 | Buy Now |
DISTI #
3937-DD15M1S0V3S-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$44.7273 / $116.6400 | Buy Now |
DISTI #
276-DD15M1S0V3S
|
Mouser Electronics | D-Sub High Density Connectors DSUB 15M CRIMP V GF SS RoHS: Not Compliant | 0 |
|
$24.0600 / $31.0300 | Order Now |
DISTI #
POSDD15M1S0V3S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD15M1S0V3S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD15M1S0V3S
|
PEI Genesis | DSUB 15M CRIMP V GF SS Min Qty: 1 | 103 |
|
$17.6900 / $20.0300 | Buy Now |