Part Details for DD15M20WES/AA by Amphenol Positronic
Overview of DD15M20WES/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD15M20WES/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DD15M20WES/AA-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 15P SLDR CUP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$54.6909 / $142.6000 | Buy Now |
DISTI #
276-DD15M20WES/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 15M SOD GF SS RoHS: Compliant | 0 |
|
$41.6700 / $51.7000 | Order Now |
DISTI #
POSDD15M20WES/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD15M20WES/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |