Part Details for DD15M32S60V3Z/AA by Amphenol Positronic
Overview of DD15M32S60V3Z/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD15M32S60V3Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD15M32S60V3Z/AA-ND
|
DigiKey | CONN D-SUB HD PLUG 15P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
63 In Stock |
|
$16.2558 / $17.4800 | Buy Now |
DISTI #
3937-DD15M32S60V3Z/AA-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 15P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$35.1818 / $91.7500 | Buy Now |
DISTI #
276-DD15M32S60V3Z/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 15M PCB STR Z GF TIN RoHS: Compliant | 0 |
|
$21.5000 / $29.0300 | Order Now |
DISTI #
POSDD15M32S60V3Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD15M32S60V3Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD15M32S60V3Z/AA
|
PEI Genesis | DSUB 15M PCB STR Z GF TIN Min Qty: 1 | 63 |
|
$14.3200 / $15.4000 | Buy Now |