Part Details for DD15M4R70TS/AA-14 by Amphenol Positronic
Overview of DD15M4R70TS/AA-14 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD15M4R70TS/AA-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD15M4R70TS/AA14
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 15P Solder Tail Right Angle Stainless Steel, Passivated Shell RoHS Jackscrews | 0 |
|
$45.4200 / $47.6500 | Order Now |
DISTI #
POSDD15M4R70TS/AA-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD15M4R70TS/AA-14
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD15M4R70TS/AA-14
DD15M4R70TS/AA-14 CAD Models
DD15M4R70TS/AA-14 Part Data Attributes
|
DD15M4R70TS/AA-14
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD15M4R70TS/AA-14
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, POLARIZED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD15M4R70TS/AA-14
This table gives cross-reference parts and alternative options found for DD15M4R70TS/AA-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD15M4R70TS/AA-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPL15P564TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M4R70TS/AA-14 vs DEPL15P564TXXXXLF |
DD15M4000X | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD15M4R70TS/AA-14 vs DD15M4000X |
DEPS15P865CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M4R70TS/AA-14 vs DEPS15P865CTXXXXLF |
DEP15P864GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M4R70TS/AA-14 vs DEP15P864GTXXXXLF |
DEP15P565CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M4R70TS/AA-14 vs DEP15P565CTXXXXLF |
PCDD15M98S0T60 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD15M4R70TS/AA-14 vs PCDD15M98S0T60 |
DD15M1F000-50-400.1 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD15M4R70TS/AA-14 vs DD15M1F000-50-400.1 |
L777SDE15PABCH3R | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD15M4R70TS/AA-14 vs L777SDE15PABCH3R |
ODD15M5R700S/AA-15 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD15M4R70TS/AA-14 vs ODD15M5R700S/AA-15 |
DEPV15P865TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M4R70TS/AA-14 vs DEPV15P865TXXXXLF |