There are no models available for this part yet.
Overview of DD181 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DD181 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 3797 |
|
$0.1125 / $0.7500 | Buy Now | ||
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | 3037 |
|
$0.1500 / $1.0000 | Buy Now | |||
Quest Components | 8 |
|
$8.8000 / $12.0000 | Buy Now |
CAD Models for DD181 by Vishay BCcomponents
Part Data Attributes for DD181 by Vishay BCcomponents
DD181
Vishay BCcomponents
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Want to compare parts?
-
DD181Vishay BCcomponentsCeramic Disc Capacitor; Capacitance:180pF; Capacitance Tolerance:+/- 10%; Series:DD; Termination:Radial Leaded; Features:High DielectricVS
-