Part Details for DD26M1000C by Amphenol Positronic
Overview of DD26M1000C by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD26M1000C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6473
|
Newark | Dd26M1000C |Positronic DD26M1000C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8400 / $90.4800 | Buy Now |
DISTI #
276-DD26M1000C
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 26P Crimp Cadmium Shell RoHS: Not Compliant | 0 |
|
$44.5900 / $55.3300 | Order Now |
DISTI #
POSDD26M1000C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP | 1 |
|
$78.1056 | Buy Now |
DISTI #
POSDD26M1000C
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | High Density D-Sub, 26 contacts Min Qty: 1 | 5 |
|
$25.5400 / $66.6000 | Buy Now |
Part Details for DD26M1000C
DD26M1000C CAD Models
DD26M1000C Part Data Attributes
|
DD26M1000C
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD26M1000C
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED, COMPATIBLE CONTACTS: MC8022DCH; MC8022DAL | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD26M1000C
This table gives cross-reference parts and alternative options found for DD26M1000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD26M1000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K86X-AA-26P-BR30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M1000C vs K86X-AA-26P-BR30 |
L777HDAG26POL2RM5 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M1000C vs L777HDAG26POL2RM5 |
DAMAY26PNMK52 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DD26M1000C vs DAMAY26PNMK52 |
L717HDA26PD2CH4FC309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M1000C vs L717HDA26PD2CH4FC309 |
DD26M4R700X-50 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD26M1000C vs DD26M4R700X-50 |
DD26M4000Z | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD26M1000C vs DD26M4000Z |
K66X-A26P-NR30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M1000C vs K66X-A26P-NR30 |
L717HDAH26POL2RM5C309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M1000C vs L717HDAH26POL2RM5C309 |
117-HR-A-G-26-P-VFM | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Corporation | DD26M1000C vs 117-HR-A-G-26-P-VFM |
ODD26M5R700S/AA-14 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD26M1000C vs ODD26M5R700S/AA-14 |