Part Details for DD26M32000S by Amphenol Positronic
Overview of DD26M32000S by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD26M32000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD26M32000S
|
Mouser Electronics | D-Sub High Density Connectors DSUB 26M PCB STR GF SS RoHS: Compliant | 0 |
|
$27.8700 / $37.6300 | Order Now |
DISTI #
POSDD26M32000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD26M32000S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD26M32000S
DD26M32000S CAD Models
DD26M32000S Part Data Attributes
|
DD26M32000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD26M32000S
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD26M32000S
This table gives cross-reference parts and alternative options found for DD26M32000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD26M32000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K86X-AA-26P-BR30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M32000S vs K86X-AA-26P-BR30 |
L777HDAG26POL2RM5 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M32000S vs L777HDAG26POL2RM5 |
DAMAY26PNMK52 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DD26M32000S vs DAMAY26PNMK52 |
L717HDA26PD2CH4FC309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M32000S vs L717HDA26PD2CH4FC309 |
DD26M4R700X-50 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD26M32000S vs DD26M4R700X-50 |
DD26M4000Z | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD26M32000S vs DD26M4000Z |
K66X-A26P-NR30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M32000S vs K66X-A26P-NR30 |
L717HDAH26POL2RM5C309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M32000S vs L717HDAH26POL2RM5C309 |
117-HR-A-G-26-P-VFM | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Corporation | DD26M32000S vs 117-HR-A-G-26-P-VFM |
ODD26M5R700S/AA-14 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD26M32000S vs ODD26M5R700S/AA-14 |