Part Details for DD26M4B800C-15 by Amphenol Positronic
Overview of DD26M4B800C-15 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD26M4B800C-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD26M4B800C-15
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 26P Solder Tail Right Angle Cadmium Shell | 0 |
|
$65.1600 / $68.9100 | Order Now |
DISTI #
POSDD26M4B800C-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD26M4B800C-15
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD26M4B800C-15
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for DD26M4B800C-15
DD26M4B800C-15 CAD Models
DD26M4B800C-15 Part Data Attributes
|
DD26M4B800C-15
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD26M4B800C-15
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD26M4B800C-15
This table gives cross-reference parts and alternative options found for DD26M4B800C-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD26M4B800C-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF66X-A26P-OJM15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M4B800C-15 vs KF66X-A26P-OJM15 |
4109-26 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal | Regal Electronics | DD26M4B800C-15 vs 4109-26 |
L717HDA26POL2 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M4B800C-15 vs L717HDA26POL2 |
L777HDAG26PVF | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M4B800C-15 vs L777HDAG26PVF |
17EBH-026PCH-210 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DD26M4B800C-15 vs 17EBH-026PCH-210 |
DD26M1F00S-50-400.1 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD26M4B800C-15 vs DD26M1F00S-50-400.1 |
177-HR-A-G-26-P-VF | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DD26M4B800C-15 vs 177-HR-A-G-26-P-VF |
L77HDAH26PVF | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DD26M4B800C-15 vs L77HDAH26PVF |
L777HDA26PVF | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M4B800C-15 vs L777HDA26PVF |
L717HDA26PD2CH4RC309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M4B800C-15 vs L717HDA26PD2CH4RC309 |