Part Details for DD26M4B800C by Amphenol Positronic
Overview of DD26M4B800C by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD26M4B800C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6542
|
Newark | Dd26M4B800C |Positronic DD26M4B800C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3400 / $114.5000 | Buy Now |
DISTI #
276-DD26M4B800C
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 26P Solder Tail Right Angle Cadmium Shell RoHS: Not Compliant | 0 |
|
$53.3100 / $88.6600 | Order Now |
DISTI #
POSDD26M4B800C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD26M4B800C
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD26M4B800C
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for DD26M4B800C
DD26M4B800C CAD Models
DD26M4B800C Part Data Attributes
|
DD26M4B800C
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD26M4B800C
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39029; MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD26M4B800C
This table gives cross-reference parts and alternative options found for DD26M4B800C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD26M4B800C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF66X-A26P-OJM15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M4B800C vs KF66X-A26P-OJM15 |
4109-26 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal | Regal Electronics | DD26M4B800C vs 4109-26 |
L717HDA26POL2 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M4B800C vs L717HDA26POL2 |
L777HDAG26PVF | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M4B800C vs L777HDAG26PVF |
17EBH-026PCH-210 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DD26M4B800C vs 17EBH-026PCH-210 |
DD26M1F00S-50-400.1 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD26M4B800C vs DD26M1F00S-50-400.1 |
177-HR-A-G-26-P-VF | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DD26M4B800C vs 177-HR-A-G-26-P-VF |
L77HDAH26PVF | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DD26M4B800C vs L77HDAH26PVF |
L777HDA26PVF | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M4B800C vs L777HDA26PVF |
L717HDA26PD2CH4RC309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M4B800C vs L717HDA26PD2CH4RC309 |