Part Details for DD26M4R8NTX by Amphenol Positronic
Overview of DD26M4R8NTX by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD26M4R8NTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD26M4R8NTX
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 26P Solder Tail Right Angle Tin Shell Boardlock Jackscrews RoHS: Not Compliant | 0 |
|
$51.7900 / $73.3500 | Order Now |
DISTI #
POSDD26M4R8NTX
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DD26M4R8NTX
|
TTI | D-Sub High Density Connectors D-Sub Male Connector 26P Solder Tail Right Angle Tin Shell Boardlock Jackscrews Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$50.1100 | Buy Now |
DISTI #
POSDD26M4R8NTX
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD26M4R8NTX
DD26M4R8NTX CAD Models
DD26M4R8NTX Part Data Attributes
|
DD26M4R8NTX
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD26M4R8NTX
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.09 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA;MIL;UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |