Datasheets
DD26S0S5000/AA by: Amphenol Positronic

D Subminiature Connector,

Part Details for DD26S0S5000/AA by Amphenol Positronic

Overview of DD26S0S5000/AA by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DD26S0S5000/AA

Part # Distributor Description Stock Price Buy
DISTI # 3937-DD26S0S5000/AA-600081-ND
DigiKey CONN D-SUB HD HOUSING RCPT 26POS Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $72.6700
  • 10 $54.0910
  • 25 $41.3092
  • 50 $35.3090
  • 100 $27.8546
$27.8546 / $72.6700 Buy Now
DISTI # 276-DD26S0S5000/AA
Mouser Electronics D-Sub High Density Connectors DSUB 26F CRIMP LC E ZINC RoHS: Compliant 0
  • 1 $38.0600
  • 10 $33.3400
  • 25 $31.9000
  • 50 $30.8700
  • 100 $29.8400
  • 250 $28.1900
$28.1900 / $38.0600 Order Now
DISTI # POSDD26S0S5000/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSDD26S0S5000/AA
Interstate Connecting Components   0
Buy Now
DISTI # DD26S0S5000/AA
PEI Genesis DSUB 26F CRIMP LC E ZINC 0
Buy Now

Part Details for DD26S0S5000/AA

DD26S0S5000/AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DD26S0S5000/AA Part Data Attributes

DD26S0S5000/AA Amphenol Positronic
Buy Now Datasheet
Compare Parts:
DD26S0S5000/AA Amphenol Positronic D Subminiature Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARDS: MIL-DTL-24308, SAE AS39029
Body Breadth 0.494 inch
Body Depth 0.411 inch
Body Length 1.541 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender FEMALE
Contact Pattern STAGGERED
Contact Resistance 5 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Durability 1000 Cycles
Empty Shell YES
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.09 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Power) 7.5 A
Rated Current (Signal) 12 A
Reference Standard CSA;MIL;UL
Shell Finish ZINC
Shell Material STEEL
Shell Size 2/A
Terminal Length 0.15 inch
Termination Type CRIMP
Total Number of Contacts 26
UL Flammability Code 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 30 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD26S0S5000/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD26S0S5000/AA by Amphenol Positronic

Select Manufacturer
Which Manufacturer of DD26S0S5000/AA would you like to use for your alert(s)?
  • Please alert me when DD26S0S5000/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DD26S0S5000/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD26S0S5000/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DD26S0S5000/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD26S0S5000/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD26S0S5000/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: