Part Details for DD26S10000-14 by Amphenol Positronic
Overview of DD26S10000-14 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD26S10000-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6631
|
Newark | Dd26S10000-14 |Positronic DD26S10000-14 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.1900 / $143.5200 | Buy Now |
DISTI #
276-DD26S10000-14
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 26P Crimp Zinc Shell RoHS: Not Compliant | 0 |
|
$74.4400 / $84.7800 | Order Now |
DISTI #
POSDD26S10000-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD26S10000-14
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD26S10000-14
DD26S10000-14 CAD Models
DD26S10000-14 Part Data Attributes
|
DD26S10000-14
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD26S10000-14
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD26S10000-14
This table gives cross-reference parts and alternative options found for DD26S10000-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD26S10000-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICD26S13E4UL09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD26S10000-14 vs ICD26S13E4UL09LF |
302-132-204 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | I/O Interconnect | DD26S10000-14 vs 302-132-204 |
ODD26S5R7000/AA-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD26S10000-14 vs ODD26S5R7000/AA-14 |
L177HDA26SD2CH3R | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DD26S10000-14 vs L177HDA26SD2CH3R |
DD26S4R700X/AA-50 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD26S10000-14 vs DD26S4R700X/AA-50 |
CD26S13M6RL09 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DD26S10000-14 vs CD26S13M6RL09 |
94122-30B126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | DD26S10000-14 vs 94122-30B126 |
CD26S44B6GV7B | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DD26S10000-14 vs CD26S44B6GV7B |
L77HDA26SD3CH4FC309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DD26S10000-14 vs L77HDA26SD3CH4FC309 |
ICD26S13E5GX14LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD26S10000-14 vs ICD26S13E5GX14LF |