Part Details for DD26S3000C-15 by Amphenol Positronic
Overview of DD26S3000C-15 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD26S3000C-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6661
|
Newark | Dd26S3000C-15 |Positronic DD26S3000C-15 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.0900 / $189.4000 | Buy Now |
DISTI #
276-DD26S3000C-15
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 26P Solder Tail Straight Cadmium Shell RoHS: Not Compliant | 0 |
|
$94.7300 / $117.0000 | Order Now |
DISTI #
POSDD26S3000C-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD26S3000C-15
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD26S3000C-15
DD26S3000C-15 CAD Models
DD26S3000C-15 Part Data Attributes
|
DD26S3000C-15
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD26S3000C-15
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD26S3000C-15
This table gives cross-reference parts and alternative options found for DD26S3000C-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD26S3000C-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICD26S13E4PV00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD26S3000C-15 vs ICD26S13E4PV00LF |
KF66X-A26S-O15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | DD26S3000C-15 vs KF66X-A26S-O15 |
09652515512 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | HARTING Technology Group | DD26S3000C-15 vs 09652515512 |
ODD26F4R7000-15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD26S3000C-15 vs ODD26F4R7000-15 |
94122-30D326 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | DD26S3000C-15 vs 94122-30D326 |
ICD26S13E4GV09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DD26S3000C-15 vs ICD26S13E4GV09LF |
ICD26S13E6GA09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DD26S3000C-15 vs ICD26S13E6GA09LF |
L777HRAH26SVF | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26S3000C-15 vs L777HRAH26SVF |
DD26S4R8NV30 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD26S3000C-15 vs DD26S4R8NV30 |
ODD26S4R700X-15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD26S3000C-15 vs ODD26S4R700X-15 |