Part Details for DD44F3000C-50 by Amphenol Positronic
Overview of DD44F3000C-50 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44F3000C-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD44F3000C-50
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$51.2100 / $63.5500 | Order Now |
DISTI #
POSDD44F3000C-50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD44F3000C-50
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD44F3000C-50
DD44F3000C-50 CAD Models
DD44F3000C-50 Part Data Attributes
|
DD44F3000C-50
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44F3000C-50
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: FC8022D | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |
Alternate Parts for DD44F3000C-50
This table gives cross-reference parts and alternative options found for DD44F3000C-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44F3000C-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMAY44SNMCF0 | D Subminiature Connector, 44 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | DD44F3000C-50 vs DBMAY44SNMCF0 |
M24308/2-299 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | DD44F3000C-50 vs M24308/2-299 |
786583-1 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | DD44F3000C-50 vs 786583-1 |
211538-3 | CONNECTOR, 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | DD44F3000C-50 vs 211538-3 |
786583-1 | CONNECTOR, 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DD44F3000C-50 vs 786583-1 |
DBMAY44SNMF0 | D Subminiature Connector, 44 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | DD44F3000C-50 vs DBMAY44SNMF0 |