There are no models available for this part yet.
Overview of DD44M0S0V30 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD44M0S0V30 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-DD44M0S0V30-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 44POS Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
98 In Stock |
|
$19.2080 / $20.6600 | Buy Now | |
DISTI #
3937-DD44M0S0V30-600081-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 44POS Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$43.6909 / $113.9300 | Buy Now | |
DISTI #
276-DD44M0S0V30
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44M CRIMP LC V ZINC RoHS: Not Compliant | 0 |
|
$20.9700 / $26.4600 | Order Now | |
DISTI #
POSDD44M0S0V30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSDD44M0S0V30
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
DD44M0S0V30
|
PEI Genesis | DSUB 44M CRIMP LC V ZINC Min Qty: 1 | 95 |
|
$16.9200 / $18.2000 | Buy Now |