Part Details for DD44M1000S-50 by Amphenol Positronic
Overview of DD44M1000S-50 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44M1000S-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD44M1000S-50
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 44P Crimp Stainless Steel, Passivated Shell | 0 |
|
$76.4600 / $83.7200 | Order Now |
DISTI #
POSDD44M1000S-50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD44M1000S-50
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | High Density D-Sub, 44 contacts Min Qty: 1 | 50 |
|
$73.8100 / $88.5700 | Buy Now |
Part Details for DD44M1000S-50
DD44M1000S-50 CAD Models
DD44M1000S-50 Part Data Attributes
|
DD44M1000S-50
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44M1000S-50
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD44M1000S-50
This table gives cross-reference parts and alternative options found for DD44M1000S-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44M1000S-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77HDBG44PVF | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DD44M1000S-50 vs L77HDBG44PVF |
PCDD44M98B3000/AA-14 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD44M1000S-50 vs PCDD44M98B3000/AA-14 |
DD44M4R700S/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD44M1000S-50 vs DD44M4R700S/AA-15 |
DD44M4B8000-50-403.36 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD44M1000S-50 vs DD44M4B8000-50-403.36 |
L77HDBG44PVFM | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DD44M1000S-50 vs L77HDBG44PVFM |
KF66X-B44P-NVJM15 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD44M1000S-50 vs KF66X-B44P-NVJM15 |
DD44M4R700Z-14 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD44M1000S-50 vs DD44M4R700Z-14 |
204529-3 | 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | DD44M1000S-50 vs 204529-3 |
DBMAY44PNMB | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DD44M1000S-50 vs DBMAY44PNMB |
749771-2 | 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | DD44M1000S-50 vs 749771-2 |