Part Details for DD44M1000S by Amphenol Positronic
Overview of DD44M1000S by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44M1000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6774
|
Newark | Dd44M1000S |Positronic DD44M1000S Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.6700 / $124.4400 | Buy Now |
DISTI #
276-DD44M1000S
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 44P Crimp Stainless Steel, Passivated Shell RoHS: Not Compliant | 14 |
|
$55.4400 / $121.4700 | Buy Now |
DISTI #
POSDD44M1000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 44 CONTACT(S), MALE, 0.09 INCH PITCH, CRIMP TERMINAL, HOLE .112-.124, RECEPTACLE | 8 |
|
$56.9250 / $59.2020 | Buy Now |
DISTI #
POSDD44M1000S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD44M1000S
DD44M1000S CAD Models
DD44M1000S Part Data Attributes
|
DD44M1000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44M1000S
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Hole .112-.124, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | MACHINE SCREW | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |