Part Details for DD44M10ANT2S-50 by Amphenol Positronic
Overview of DD44M10ANT2S-50 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44M10ANT2S-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD44M10ANT2S-50
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 44P Crimp Stainless Steel, Passivated Shell Backshell Assembly Jackscrews | 0 |
|
$394.2500 | Order Now |
DISTI #
POSDD44M10ANT2S-50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DD44M10ANT2S-50
|
TTI | D-Sub High Density Connectors D-Sub Male Connector 44P Crimp Stainless Steel, Passivated Shell Backshell Assembly Jackscrews Min Qty: 1 Package Multiple: 1 |
Americas - 3 In Stock |
|
$394.2500 | Buy Now |
DISTI #
POSDD44M10ANT2S-50
|
Interstate Connecting Components | 0 |
|
Buy Now |