Datasheets
DD44M32000Z by: Amphenol Positronic

D Subminiature Connector, 44 Contact(s), Male, Solder Terminal,

Part Details for DD44M32000Z by Amphenol Positronic

Overview of DD44M32000Z by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DD44M32000Z

Part # Distributor Description Stock Price Buy
DISTI # 47AJ6829
Newark Dd44M32000Z |Positronic DD44M32000Z Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $87.7400
  • 10 $65.3000
  • 25 $44.8600
  • 100 $31.6600
  • 250 $23.0000
  • 500 $21.7400
  • 1,000 $21.1000
$21.1000 / $87.7400 Buy Now
DISTI # 2403-DD44M32000Z-ND
DigiKey CONN D-SUB HD PLUG 44P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT 41
In Stock
  • 1 $35.3200
  • 10 $34.0340
  • 25 $33.4264
$33.4264 / $35.3200 Buy Now
DISTI # 276-DD44M32000Z
Mouser Electronics D-Sub High Density Connectors D-Sub Male Connector 44P Solder Tail Straight Tin Shell RoHS: Not Compliant 0
  • 1 $63.6300
  • 10 $58.4000
  • 25 $56.1500
  • 50 $54.2800
  • 100 $51.2800
$51.2800 / $63.6300 Order Now
DISTI # POSDD44M32000Z
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSDD44M32000Z
Interstate Connecting Components   0
Buy Now

Part Details for DD44M32000Z

DD44M32000Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DD44M32000Z Part Data Attributes

DD44M32000Z Amphenol Positronic
Buy Now Datasheet
Compare Parts:
DD44M32000Z Amphenol Positronic D Subminiature Connector, 44 Contact(s), Male, Solder Terminal,
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL
Contact Gender MALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYESTER
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Option GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL
Shell Size 3/B
Termination Type SOLDER
Total Number of Contacts 44
UL Flammability Code 94V-0

Alternate Parts for DD44M32000Z

This table gives cross-reference parts and alternative options found for DD44M32000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44M32000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ODD44M4R7000-14 D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Amphenol Positronic DD44M32000Z vs ODD44M4R7000-14
D3E44PTESS5E D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Northern Technologies Corporation DD44M32000Z vs D3E44PTESS5E
SD308-B44-P-C-1-000 D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation DD44M32000Z vs SD308-B44-P-C-1-000
DD44M1F000-50-799.2 D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Amphenol Positronic DD44M32000Z vs DD44M1F000-50-799.2
KF66X-B44P-NJM15 D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Kycon Inc DD44M32000Z vs KF66X-B44P-NJM15
PCDD44M98B300S-14 D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, Amphenol Positronic DD44M32000Z vs PCDD44M98B300S-14
DD44M4R700X-15 D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Amphenol Positronic DD44M32000Z vs DD44M4R700X-15
DD44M4B8000-50-403.36 D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Amphenol Positronic DD44M32000Z vs DD44M4B8000-50-403.36
117-HR-B-H-44-P-VFM D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Amphenol Corporation DD44M32000Z vs 117-HR-B-H-44-P-VFM
L17EHD44P11 D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation DD44M32000Z vs L17EHD44P11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD44M32000Z by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD44M32000Z by Amphenol Positronic

  • Please alert me when DD44M32000Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DD44M32000Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD44M32000Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DD44M32000Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD44M32000Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD44M32000Z by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: