There are no models available for this part yet.
Overview of DD44M32S000 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DD44M32S000 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-DD44M32S000-ND
|
DigiKey | CONN D-SUB HD PLUG 44P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
98 In Stock |
|
$32.9876 / $35.4800 | Buy Now | |
DISTI #
3937-DD44M32S000-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 44P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$57.0909 / $148.8400 | Buy Now | |
DISTI #
276-DD44M32S000
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44M PCB STR V GF ZINC RoHS: Not Compliant | 0 |
|
$39.2500 / $46.6100 | Order Now | |
DISTI #
POSDD44M32S000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSDD44M32S000
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
DD44M32S000
|
PEI Genesis | DSUB 44M PCB STR V GF ZINC Min Qty: 1 | 95 |
|
$29.0600 / $31.2600 | Buy Now |
CAD Models for DD44M32S000 by Amphenol Positronic
Part Data Attributes for DD44M32S000 by Amphenol Positronic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARDS: MIL-C-39029; MIL-DTL-24308
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
2.088 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER COPPER
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.09 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.98 mm
|
Rated Current (Signal)
|
12 A
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Pitch
|
2.29 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
44
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DD44M32S000
This table gives cross-reference parts and alternative options found for DD44M32S000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44M32S000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77HDBG44PVF | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DD44M32S000 vs L77HDBG44PVF |
PCDD44M98B3000/AA-14 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD44M32S000 vs PCDD44M98B3000/AA-14 |
DD44M4R700S/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD44M32S000 vs DD44M4R700S/AA-15 |
DD44M4B8000-50-403.36 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD44M32S000 vs DD44M4B8000-50-403.36 |
L77HDBG44PVFM | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DD44M32S000 vs L77HDBG44PVFM |
KF66X-B44P-NVJM15 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD44M32S000 vs KF66X-B44P-NVJM15 |
DD44M4R700Z-14 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD44M32S000 vs DD44M4R700Z-14 |
204529-3 | 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | DD44M32S000 vs 204529-3 |
DBMAY44PNMB | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DD44M32S000 vs DBMAY44PNMB |
749771-2 | 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | DD44M32S000 vs 749771-2 |