There are no models available for this part yet.
Overview of DD44M32S0T2S by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD44M32S0T2S by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-DD44M32S0T2S-ND
|
DigiKey | CONN D-SUB HD PLUG 44P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$37.0486 / $41.9400 | Buy Now | |
DISTI #
3937-DD44M32S0T2S-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 44P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$71.7455 / $187.1300 | Buy Now | |
DISTI #
276-DD44M32S0T2S
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44M PCB STR V GF SS RoHS: Not Compliant | 0 |
|
$45.8800 / $55.4700 | Order Now | |
DISTI #
POSDD44M32S0T2S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSDD44M32S0T2S
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
DD44M32S0T2S
|
PEI Genesis | DSUB 44M PCB STR V GF SS Min Qty: 1 | 67 |
|
$34.5300 / $37.1400 | Buy Now |