Part Details for DD44M32S60T2S/AA by Amphenol Positronic
Overview of DD44M32S60T2S/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44M32S60T2S/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD44M32S60T2S/AA-ND
|
DigiKey | CONN D-SUB HD PLUG 44P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$37.8826 / $42.8900 | Buy Now |
DISTI #
3937-DD44M32S60T2S/AA-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 44P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$73.1818 / $190.8200 | Buy Now |
DISTI #
276-DD44M32S60T2S/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44M PCB STR Z GF SS RoHS: Compliant | 0 |
|
$54.7000 / $67.8700 | Order Now |
DISTI #
POSDD44M32S60T2S/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD44M32S60T2S/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD44M32S60T2S/AA
|
PEI Genesis | DSUB 44M PCB STR Z GF SS Min Qty: 1 | 99 |
|
$35.1300 / $37.7900 | Buy Now |