Datasheets
DD44M3S6000 by: Amphenol Positronic

D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT

Part Details for DD44M3S6000 by Amphenol Positronic

Overview of DD44M3S6000 by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DD44M3S6000

Part # Distributor Description Stock Price Buy
DISTI # 47AJ6807
Newark Dd44M3S6000 |Positronic DD44M3S6000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $88.9000
  • 10 $66.1600
  • 25 $45.4400
  • 100 $32.0800
  • 250 $23.3200
  • 500 $22.0200
  • 1,000 $21.3800
$21.3800 / $88.9000 Buy Now
DISTI # 276-DD44M3S6000
Mouser Electronics D-Sub High Density Connectors DSUB 44M PCB STR Z GF ZINC RoHS: Not Compliant 0
  • 10 $39.6500
  • 50 $38.4500
  • 100 $36.3300
  • 200 $35.2700
$35.2700 / $39.6500 Order Now
DISTI # POSDD44M3S6000
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSDD44M3S6000
Interstate Connecting Components   0
Buy Now

Part Details for DD44M3S6000

DD44M3S6000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DD44M3S6000 Part Data Attributes

DD44M3S6000 Amphenol Positronic
Buy Now Datasheet
Compare Parts:
DD44M3S6000 Amphenol Positronic D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Additional Feature STANDARDS: MIL-C-39029; MIL-DTL-24308
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER
Contact Finish Termination Gold (Au)
Contact Gender MALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish ZINC
Shell Material STEEL
Shell Size 3/B
Termination Type SOLDER
Total Number of Contacts 44
UL Flammability Code 94V-0

Alternate Parts for DD44M3S6000

This table gives cross-reference parts and alternative options found for DD44M3S6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44M3S6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ODD44M4R7000-14 D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Amphenol Positronic DD44M3S6000 vs ODD44M4R7000-14
D3E44PTESS5E D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Northern Technologies Corporation DD44M3S6000 vs D3E44PTESS5E
SD308-B44-P-C-1-000 D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation DD44M3S6000 vs SD308-B44-P-C-1-000
DD44M1F000-50-799.2 D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Amphenol Positronic DD44M3S6000 vs DD44M1F000-50-799.2
KF66X-B44P-NJM15 D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Kycon Inc DD44M3S6000 vs KF66X-B44P-NJM15
PCDD44M98B300S-14 D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, Amphenol Positronic DD44M3S6000 vs PCDD44M98B300S-14
DD44M4R700X-15 D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Amphenol Positronic DD44M3S6000 vs DD44M4R700X-15
DD44M4B8000-50-403.36 D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Amphenol Positronic DD44M3S6000 vs DD44M4B8000-50-403.36
117-HR-B-H-44-P-VFM D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Amphenol Corporation DD44M3S6000 vs 117-HR-B-H-44-P-VFM
L17EHD44P11 D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation DD44M3S6000 vs L17EHD44P11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD44M3S6000 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD44M3S6000 by Amphenol Positronic

  • Please alert me when DD44M3S6000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DD44M3S6000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD44M3S6000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DD44M3S6000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD44M3S6000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD44M3S6000 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: