Part Details for DD44M4R7000/AA by Amphenol Positronic
Overview of DD44M4R7000/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44M4R7000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6861
|
Newark | Dd44M4R7000/Aa |Positronic DD44M4R7000/AA RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8600 / $119.9200 | Buy Now |
DISTI #
30AK8365
|
Newark | Hd D Sub Conn, R/A Plug, 44Pos, Solder Rohs Compliant: Yes |Positronic DD44M4R7000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.5100 / $163.6600 | Buy Now |
DISTI #
4306-DD44M4R7000/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Box |
36 In Stock |
|
$54.7121 / $88.7400 | Buy Now |
DISTI #
3937-DD44M4R7000/AA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$77.0546 / $200.9800 | Buy Now |
DISTI #
276-DD44M4R7000/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44M PCB RA R7 GF ZINC RoHS: Compliant | 0 |
|
$54.7100 / $78.3900 | Order Now |
DISTI #
POSDD44M4R7000/AA
|
Heilind Electronics | D-SUB CONNECTOR 44 POSITION PIN (MALE) | Americas - 0 in Stock |
|
$51.6329 / $131.5221 | Buy Now |
DISTI #
POSDD44M4R7000/AA
|
Interstate Connecting Components | D-SUB CONNECTOR 44 POSITION PIN (MALE) | 0 |
|
$51.6329 / $131.5221 | Buy Now |
DISTI #
DD44M4R7000/AA
|
PEI Genesis | DSUB 44M PCB RA R7 GF ZINC Min Qty: 1 | 8 |
|
$84.3200 | Buy Now |
Part Details for DD44M4R7000/AA
DD44M4R7000/AA CAD Models
DD44M4R7000/AA Part Data Attributes
|
DD44M4R7000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44M4R7000/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR |