Part Details for DD44M4R7N0Z/AA-15 by Amphenol Positronic
Overview of DD44M4R7N0Z/AA-15 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44M4R7N0Z/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6848
|
Newark | Dd44M4R7N0Z/Aa-15 |Positronic DD44M4R7N0Z/AA-15 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.2100 / $242.1300 | Buy Now |
DISTI #
276-DD44M4R7N0ZAA15
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44M PCB RA R7 G50 TIN RoHS: Compliant | 6 |
|
$156.6000 / $246.9800 | Buy Now |
DISTI #
POSDD44M4R7N0Z/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD44M4R7N0Z/AA-15
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD44M4R7N0Z/AA-15
|
PEI Genesis | DSUB 44M PCB RA R7 G50 TIN Min Qty: 1 | 10 |
|
$152.2700 / $158.0200 | Buy Now |
Part Details for DD44M4R7N0Z/AA-15
DD44M4R7N0Z/AA-15 CAD Models
DD44M4R7N0Z/AA-15 Part Data Attributes
|
DD44M4R7N0Z/AA-15
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44M4R7N0Z/AA-15
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.606 inch | |
Body Length | 2.072 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Rated Current (Signal) | 12 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |