Part Details for DD44S10000 by Amphenol Positronic
Overview of DD44S10000 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44S10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6931
|
Newark | Dd44S10000 |Positronic DD44S10000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0800 / $158.3200 | Buy Now |
DISTI #
30AK5908
|
Newark | Hd D Sub Conn, Rcpt, 44Pos, Crimp Rohs Compliant: No |Positronic DD44S10000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.6000 / $203.2200 | Buy Now |
DISTI #
276-DD44S10000
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44F CRIMP GF ZINC RoHS: Not Compliant | 0 |
|
$97.9300 / $105.3700 | Order Now |
DISTI #
POSDD44S10000
|
Heilind Electronics | Americas - 0 in Stock |
|
$64.5633 / $164.4529 | Buy Now | |
DISTI #
32546554
|
Verical | High Density D-Subminiature Connector Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$51.7453 / $69.3397 | Buy Now |
DISTI #
POSDD44S10000
|
Interstate Connecting Components | 0 |
|
$64.5633 / $164.4529 | Buy Now | |
DISTI #
DD44S10000
|
PEI Genesis | DSUB 44F CRIMP GF ZINC | 0 |
|
Buy Now |
Part Details for DD44S10000
DD44S10000 CAD Models
DD44S10000 Part Data Attributes
|
DD44S10000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44S10000
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Hole .115-.125, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DD44S10000
This table gives cross-reference parts and alternative options found for DD44S10000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44S10000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204504-5 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | DD44S10000 vs 204504-5 |
206064-6 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DD44S10000 vs 206064-6 |
204504-4 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | DD44S10000 vs 204504-4 |
593052-3 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DD44S10000 vs 593052-3 |
1-206064-0 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | DD44S10000 vs 1-206064-0 |
593041-3 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DD44S10000 vs 593041-3 |
211538-2 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DD44S10000 vs 211538-2 |
206064-9 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DD44S10000 vs 206064-9 |
206064-3 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DD44S10000 vs 206064-3 |