There are no models available for this part yet.
Overview of DD44S100E20 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DD44S100E20 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ6919
|
Newark | Dd44S100E20 |Positronic DD44S100E20 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6600 / $164.8400 | Buy Now | |
DISTI #
276-DD44S100E20
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 44P Crimp Zinc Shell Jackscrews RoHS: Not Compliant | 0 |
|
$102.1200 / $109.8700 | Order Now | |
DISTI #
POSDD44S100E20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
32546546
|
Verical | Military Quality Fixed and RemovableContacts High Density D-SubminiatureConnector Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$53.0733 / $71.1191 | Buy Now | |
DISTI #
POSDD44S100E20
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
DD44S100E20
|
PEI Genesis | DSUB 44F CRIMP GF ZINC | 0 |
|
Buy Now |
CAD Models for DD44S100E20 by Amphenol Positronic
Part Data Attributes for DD44S100E20 by Amphenol Positronic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-24308
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.375 inch
|
Body Length
|
2.088 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.09 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
SCREWLOCKS
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
12 A
|
Reference Standard
|
UL
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
44
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for DD44S100E20
This table gives cross-reference parts and alternative options found for DD44S100E20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44S100E20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1038-44FBNSIA74-0CC | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, | Ningbo connfly electronic CO LTD | DD44S100E20 vs DS1038-44FBNSIA74-0CC |
Related Parts for DD44S100E20
-
TSW-107-07-G-DHeaders and Edge Type Connectors
-
C0402T103K4RCLFixed Capacitors
-
JT06RT-14-18SMilitary Circular Connectors
-
ELV60-24-2R5Power Supply Modules
-
LM3880MFX-1AA/NOPBOther Analog ICs
-
MAX3232ESE+Line Driver or Receivers
-
FDS6679Small Signal Field-Effect Transistors
-
FCA-210-BZ4Power/Signal Relays
-
SST39VF1601-70-4I-EKE-TFlash Memories