There are no models available for this part yet.
Overview of DD44S10WES/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD44S10WES/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-DD44S10WES/AA-600081-ND
|
DigiKey | CONN D-SUB HD RCPT 44POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$123.3091 / $321.5500 | Buy Now | |
DISTI #
276-DD44S10WES/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44F CRIMP GF SS RoHS: Compliant | 0 |
|
$79.7400 / $98.9500 | Order Now | |
DISTI #
POSDD44S10WES/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSDD44S10WES/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |