DD44S200T6C
Amphenol Positronic
Description: D Subminiature Connector,

Overview of DD44S200T6C by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DD44S200T6C by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 47AJ6936
Newark Dd44S200T6C |Positronic DD44S200T6C RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $266.8100
  • 10 $237.4500
  • 25 $229.7900
  • 50 $215.7500
  • 100 $202.9800
$202.9800 / $266.8100 Buy Now
DISTI # 276-DD44S200T6C
Mouser Electronics D-Sub High Density Connectors D-Sub Female Connector 44P Solder Cup Cadmium Shell Jackscrews RoHS: Not Compliant 0
  • 10 $154.8900
  • 25 $148.9300
  • 50 $143.9500
$143.9500 / $154.8900 Order Now
DISTI # POSDD44S200T6C
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSDD44S200T6C
Interstate Connecting Components   0
Buy Now

CAD Models for DD44S200T6C by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DD44S200T6C by Amphenol Positronic

DD44S200T6C
Amphenol Positronic
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-24308
Body Breadth
0.494 inch
Body Depth
0.411 inch
Body Length
2.088 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
1000 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.09 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Option 2
JACKSCREW
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
12 A
Reference Standard
CSA;MIL;UL
Shell Finish
CADMIUM
Shell Material
STAINLESS STEEL
Shell Size
3/B
Terminal Pitch
2.29 mm
Termination Type
SOLDER
Total Number of Contacts
44
UL Flammability Code
94V-0
Want to compare parts?
  1. DD44S200T6C
    Amphenol Positronic
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD44S200T6C by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD44S200T6C by Amphenol Positronic

Select Manufacturer
Which Manufacturer of DD44S200T6C would you like to use for your alert(s)?
  • Please alert me when DD44S200T6C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DD44S200T6C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD44S200T6C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DD44S200T6C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD44S200T6C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD44S200T6C by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: