Part Details for DD62M3200V3S/AA by Amphenol Positronic
Overview of DD62M3200V3S/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD62M3200V3S/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD62M3200V3S/AA-ND
|
DigiKey | CONN D-SUB HD PLUG 62P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
71 In Stock |
|
$53.6876 / $57.7400 | Buy Now |
DISTI #
276-DD62M3200V3S/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 62M PCB STR GF SS RoHS: Compliant | 0 |
|
$64.7900 / $80.4000 | Order Now |
DISTI #
POSDD62M3200V3S/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
34313184
|
Verical | DD62M3200V3S/AA Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$50.6655 / $57.7682 | Buy Now |
DISTI #
POSDD62M3200V3S/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD62M3200V3S/AA
|
PEI Genesis | DSUB 62M PCB STR GF SS Min Qty: 1 | 70 |
|
$47.3000 / $50.8700 | Buy Now |