Part Details for DD62M32S60V30 by Amphenol Positronic
Overview of DD62M32S60V30 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD62M32S60V30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD62M32S60V30-ND
|
DigiKey | CONN D-SUB HD PLUG 62P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
70 In Stock |
|
$49.1442 / $52.8500 | Buy Now |
DISTI #
276-DD62M32S60V30
|
Mouser Electronics | D-Sub High Density Connectors DSUB 62M PCB STR Z GF ZINC RoHS: Not Compliant | 0 |
|
$63.3600 / $78.6200 | Order Now |
DISTI #
POSDD62M32S60V30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD62M32S60V30
|
Interstate Connecting Components | 0 |
|
Buy Now |