Part Details for DD62M3S60T20 by Amphenol Positronic
Overview of DD62M3S60T20 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD62M3S60T20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7079
|
Newark | Dd62M3S60T20 |Positronic DD62M3S60T20 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9400 / $128.5600 | Buy Now |
DISTI #
276-DD62M3S60T20
|
Mouser Electronics | D-Sub High Density Connectors DSUB 62M PCB STR Z GF ZINC RoHS: Not Compliant | 0 |
|
$52.9300 / $57.8700 | Order Now |
DISTI #
POSDD62M3S60T20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD62M3S60T20
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD62M3S60T20
DD62M3S60T20 CAD Models
DD62M3S60T20 Part Data Attributes:
|
DD62M3S60T20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD62M3S60T20
Amphenol Positronic
D Subminiature Connector, 62 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH SWAGED SPACER | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | #4-40 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 |