There are no models available for this part yet.
Overview of DD62S100E20 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DD62S100E20 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ7151
|
Newark | Dd62S100E20 |Positronic DD62S100E20 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6800 / $223.1000 | Buy Now | |
DISTI #
276-DD62S100E20
|
Mouser Electronics | D-Sub High Density Connectors DSUB 62F CRIMP GF ZINC RoHS: Not Compliant | 0 |
|
$138.1600 / $148.6500 | Order Now | |
DISTI #
POSDD62S100E20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSDD62S100E20
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
DD62S100E20
|
PEI Genesis | DSUB 62F CRIMP GF ZINC | 0 |
|
Buy Now |
CAD Models for DD62S100E20 by Amphenol Positronic
Part Data Attributes for DD62S100E20 by Amphenol Positronic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-24308
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
2.729 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.095 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE 0.120
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
12 A
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
62
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DD62S100E20
This table gives cross-reference parts and alternative options found for DD62S100E20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD62S100E20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94122-5AD362 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | DD62S100E20 vs 94122-5AD362 |
94122-30E362 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | DD62S100E20 vs 94122-30E362 |
94122-00B362 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | DD62S100E20 vs 94122-00B362 |
L777HDCG62SVF | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD62S100E20 vs L777HDCG62SVF |
177-HR-C-62-S-VF | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DD62S100E20 vs 177-HR-C-62-S-VF |
ICD62S13E6UV09LF | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD62S100E20 vs ICD62S13E6UV09LF |
ICD62S13E6GA00LF | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD62S100E20 vs ICD62S13E6GA00LF |
CD62S93C4GX00LF | D Subminiature Connector, 62 Contact(s), Female, Press Fit Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | DD62S100E20 vs CD62S93C4GX00LF |
69801862 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | DD62S100E20 vs 69801862 |
L717HDC62SVFM | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD62S100E20 vs L717HDC62SVFM |