Part Details for DD62S100ES/AA-15 by Amphenol Positronic
Overview of DD62S100ES/AA-15 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD62S100ES/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7148
|
Newark | Dd62S100Es/Aa-15 |Positronic DD62S100ES/AA-15 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.7800 / $364.5600 | Buy Now |
DISTI #
276-DD62S100ES/AA-15
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 62P Crimp Stainless Steel, Passivated Shell RoHS Jackscrews RoHS: Compliant | 0 |
|
$331.4200 | Order Now |
DISTI #
POSDD62S100ES/AA-15
|
Heilind Electronics | D-SUB 62 POS FEMALE STAINLESS CRIMP #22 POSIBAND | Americas - 0 in Stock |
|
$130.9907 / $333.6651 | Buy Now |
DISTI #
DD62S100ES/AA-15
|
TTI | D-Sub High Density Connectors D-Sub Female Connector 62P Crimp Stainless Steel, Passivated Shell RoHS Jackscrews Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$331.4200 | Buy Now |
DISTI #
POSDD62S100ES/AA-15
|
Interstate Connecting Components | D-SUB 62 POS FEMALE STAINLESS CRIMP #22 POSIBAND | 0 |
|
$130.9907 / $333.6651 | Buy Now |
Part Details for DD62S100ES/AA-15
DD62S100ES/AA-15 CAD Models
DD62S100ES/AA-15 Part Data Attributes:
|
DD62S100ES/AA-15
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD62S100ES/AA-15
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.095 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA;MIL;UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.413 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |