Part Details for DD62S3200T0 by Amphenol Positronic
Overview of DD62S3200T0 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD62S3200T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD62S3200T0
|
Mouser Electronics | D-Sub High Density Connectors DSUB 62F PCB STR GF ZINC | 0 |
|
$79.0700 / $98.1200 | Order Now |
DISTI #
POSDD62S3200T0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD62S3200T0
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD62S3200T0
DD62S3200T0 CAD Models
DD62S3200T0 Part Data Attributes:
|
DD62S3200T0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD62S3200T0
Amphenol Positronic
62 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD62S3200T0
This table gives cross-reference parts and alternative options found for DD62S3200T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD62S3200T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD62S5R700S/AA-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD62S3200T0 vs ODD62S5R700S/AA-14 |
ODD62F4R700X/AA-15 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD62S3200T0 vs ODD62F4R700X/AA-15 |
ODD62S5R700X-15 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD62S3200T0 vs ODD62S5R700X-15 |
ODD62F5R7N0X/AA-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD62S3200T0 vs ODD62F5R7N0X/AA-14 |
L77HDCH62SOL2RM5C309 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DD62S3200T0 vs L77HDCH62SOL2RM5C309 |
ODD62F4R700S/AA-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD62S3200T0 vs ODD62F4R700S/AA-14 |
ODD62S4R7000/AA-15 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD62S3200T0 vs ODD62S4R7000/AA-15 |
ODD62S4R700S/AA-15 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD62S3200T0 vs ODD62S4R700S/AA-15 |
L177HDC62SVF | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DD62S3200T0 vs L177HDC62SVF |
ODD62F4R7000/AA-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD62S3200T0 vs ODD62F4R7000/AA-14 |