Part Details for DD62S4B800C by Amphenol Positronic
Overview of DD62S4B800C by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD62S4B800C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7205
|
Newark | Dd62S4B800C |Positronic DD62S4B800C Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3800 / $319.2800 | Buy Now |
DISTI #
276-DD62S4B800C
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 62P Solder Tail Right Angle Cadmium Shell RoHS: Not Compliant | 0 |
|
$157.9100 / $193.3700 | Order Now |
DISTI #
POSDD62S4B800C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD62S4B800C
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD62S4B800C
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for DD62S4B800C
DD62S4B800C CAD Models
DD62S4B800C Part Data Attributes
|
DD62S4B800C
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD62S4B800C
Amphenol Positronic
D Subminiature Connector, 62 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD62S4B800C
This table gives cross-reference parts and alternative options found for DD62S4B800C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD62S4B800C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94122-0AA162 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | DD62S4B800C vs 94122-0AA162 |
ICD62S13E4UX09LF | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD62S4B800C vs ICD62S13E4UX09LF |
94122-0BA362 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | DD62S4B800C vs 94122-0BA362 |
86861-462 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | DD62S4B800C vs 86861-462 |
177-HR-C-62-S-VF | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DD62S4B800C vs 177-HR-C-62-S-VF |
ICD62S13E4GA00LF | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD62S4B800C vs ICD62S13E4GA00LF |
69801962 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DD62S4B800C vs 69801962 |
94122-3AC362 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | DD62S4B800C vs 94122-3AC362 |
94122-5BB362 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | DD62S4B800C vs 94122-5BB362 |
CD62S93C6GL00LF | D Subminiature Connector, 62 Contact(s), Female, Press Fit Terminal, Socket, ROHS COMPLIANT | Amphenol Communications Solutions | DD62S4B800C vs CD62S93C6GL00LF |