Part Details for DD78M1S2000 by Amphenol Positronic
Overview of DD78M1S2000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD78M1S2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7244
|
Newark | Dd78M1S2000 |Positronic DD78M1S2000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.7700 / $187.6700 | Buy Now |
DISTI #
276-DD78M1S2000
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 78P Crimp Zinc Shell RoHS: Not Compliant | 0 |
|
$101.6600 / $109.3900 | Order Now |
DISTI #
POSDD78M1S2000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD78M1S2000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD78M1S2000
DD78M1S2000 CAD Models
DD78M1S2000 Part Data Attributes
|
DD78M1S2000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD78M1S2000
Amphenol Positronic
D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA;MIL;UL | |
Shell Finish | ZINC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.41 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD78M1S2000
This table gives cross-reference parts and alternative options found for DD78M1S2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD78M1S2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD78M1S200S | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DD78M1S2000 vs DD78M1S200S |
DD78M1S200X | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DD78M1S2000 vs DD78M1S200X |
DD78M1S2X | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DD78M1S2000 vs DD78M1S2X |
DD78M1S2S | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DD78M1S2000 vs DD78M1S2S |
DD78M1S200C | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DD78M1S2000 vs DD78M1S200C |