Part Details for DD78M4R600C by Amphenol Positronic
Overview of DD78M4R600C by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD78M4R600C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7343
|
Newark | Dd78M4R600C |Positronic DD78M4R600C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1800 / $234.5000 | Buy Now |
DISTI #
276-DD78M4R600C
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 78P Solder Tail Right Angle Cadmium Shell RoHS: Not Compliant | 0 |
|
$122.5900 / $181.5800 | Order Now |
DISTI #
POSDD78M4R600C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD78M4R600C
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD78M4R600C
DD78M4R600C CAD Models
DD78M4R600C Part Data Attributes:
|
DD78M4R600C
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD78M4R600C
Amphenol Positronic
D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39029; MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |