Part Details for DD78S00000/AA by Amphenol Positronic
Overview of DD78S00000/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD78S00000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7379
|
Newark | Hd D-Sub Housing, Rcpt, 78Pos, Dd, No. Of Positions:78Positions, Connector Type:High Density D Sub, Connector Shell Size:Dd, Product Range:Dd Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Positronic DD78S00000/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$29.2600 / $106.9000 | Buy Now |
DISTI #
4306-DD78S00000/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Box |
33 In Stock |
|
$42.0368 / $52.1600 | Buy Now |
DISTI #
276-DD78S00000/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 78F CRIMP LC ZINC RoHS: Compliant | 0 |
|
$42.0300 / $52.1600 | Order Now |
DISTI #
POSDD78S00000/AA
|
Heilind Electronics | D-Sub Connector 78 POS. W/O Socket Contacts | Americas - 2 in Stock |
|
$38.4065 / $97.8408 | Buy Now |
DISTI #
POSDD78S00000/AA
|
Interstate Connecting Components | D-Sub Connector 78 POS. W/O Socket Contacts | 7 |
|
$38.4065 / $97.8408 | Buy Now |
DISTI #
4080698
|
Farnell | HD D-SUB HOUSING, RCPT, 78POS, DD RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 665 |
|
$58.1074 / $65.7570 | Buy Now |
DISTI #
DD78S00000/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for DD78S00000/AA
DD78S00000/AA CAD Models
DD78S00000/AA Part Data Attributes:
|
DD78S00000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD78S00000/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |