Part Details for DD78S10000/AA by Amphenol Positronic
Overview of DD78S10000/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD78S10000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7421
|
Newark | Dd78S10000/Aa |Positronic DD78S10000/AA Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5000 / $268.0800 | Buy Now |
DISTI #
276-DD78S10000/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 78F CRIMP GF ZINC RoHS: Compliant | 0 |
|
$146.2700 / $164.9700 | Order Now |
DISTI #
POSDD78S10000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DD78S10000/AA
|
TTI | D-Sub High Density Connectors DSUB 78F CRIMP GF ZINC Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$276.6400 | Buy Now |
DISTI #
POSDD78S10000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD78S10000/AA
DD78S10000/AA CAD Models
DD78S10000/AA Part Data Attributes
|
DD78S10000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD78S10000/AA
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-24308, SAE AS39029 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | CSA;MIL;UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.15 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DD78S10000/AA
This table gives cross-reference parts and alternative options found for DD78S10000/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD78S10000/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD78S1000X/AA | D Subminiature Connector, ROHS COMPLIANT | Amphenol Positronic | DD78S10000/AA vs DD78S1000X/AA |
DD78S1000C-14 | D Subminiature Connector, | Amphenol Positronic | DD78S10000/AA vs DD78S1000C-14 |
DD78S1000S | D Subminiature Connector | Amphenol Positronic | DD78S10000/AA vs DD78S1000S |