Part Details for DD78S3200V5S/AA by Amphenol Positronic
Overview of DD78S3200V5S/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD78S3200V5S/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD78S3200V5S/AA-ND
|
DigiKey | CONN D-SUB HD RCPT 78P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$83.6730 / $86.8300 | Buy Now |
DISTI #
276-DD78S3200V5S/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 78F PCB STR GF SS RoHS: Compliant | 0 |
|
$98.6400 / $110.8700 | Order Now |
DISTI #
POSDD78S3200V5S/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD78S3200V5S/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD78S3200V5S/AA
|
PEI Genesis | DSUB 78F PCB STR GF SS Min Qty: 1 | 13 |
|
$73.7200 / $76.5000 | Buy Now |