Part Details for DDA-50P-K87-F0 by ITT Interconnect Solutions
Overview of DDA-50P-K87-F0 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DDA-50P-K87-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P9682
|
Newark | D Sub |Itt Cannon DDA-50P-K87-F0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 | Buy Now |
DISTI #
DDA50PK87-F0
|
Avnet Americas | Conn Housing PL 50 POS Crimp Cable Mount - Bulk (Alt: DDA50PK87-F0) Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9375 / $7.1965 | Buy Now |
DISTI #
70794866
|
RS | Connector, D-sub, Rectangular, DA, D, 50, Plug, None, | ITT Cannon DDA-50P-K87-F0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9100 / $5.3400 | RFQ |