There are no models available for this part yet.
Overview of DDA-50S-A197-F0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins | |
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DDA-50S-A197-F0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36P9683
|
Newark | D Sub |Itt Cannon DDA-50S-A197-F0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 | Buy Now | |
DISTI #
DDA-50S-A197-F0
|
Avnet Americas | - Bulk (Alt: DDA-50S-A197-F0) Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5250 / $7.3445 | Buy Now | |
DISTI #
ITTDDA-50S-A197-F0
|
Heilind Electronics | 119998-0359 | Americas - 0 in Stock |
|
$5.8383 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0300 / $14.7700 | Buy Now | ||
DISTI #
ITTDDA-50S-A197-F0
|
Interstate Connecting Components | 119998-0359 | 0 |
|
$5.8383 | Buy Now | |
DISTI #
C1S329902458358
|
Chip1Stop | Unclassified | 821 |
|
$4.4500 / $5.0300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.0300 / $14.7700 | Buy Now |
CAD Models for DDA-50S-A197-F0 by ITT Interconnect Solutions
Part Data Attributes for DDA-50S-A197-F0 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
EMI/RFI SHIELDED, COMPATIBLE CONTACTS: 980-2000-926; 980-2000-944; 980-2000-923; 980-2000-943; ZD110238-1010, PANEL MOUNTABLE
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.43 inch
|
Body Length
|
2.634 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
STRIP OR LOOSE
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
NON-THREADED
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
28 AWG
|