Part Details for DDB6U100N16RBOSA1 by Infineon Technologies AG
Overview of DDB6U100N16RBOSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDB6U100N16RBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DDB6U100N16RBOSA1-ND
|
DigiKey | DIODE GP 1.6KV 104A AG-ECONO2A Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$73.2400 | Buy Now |
DISTI #
DDB6U100N16RBOSA1
|
Avnet Americas | Diode Rectifier Bridge Single 104A AG-Econo2 Tray - Bulk (Alt: DDB6U100N16RBOSA1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 80 Partner Stock |
|
$59.8600 / $73.9400 | Buy Now |
|
Rochester Electronics | DDB6U100N16 - Bridge Rectifier & AC-Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 80 |
|
$62.8500 / $73.9400 | Buy Now |
Part Details for DDB6U100N16RBOSA1
DDB6U100N16RBOSA1 CAD Models
DDB6U100N16RBOSA1 Part Data Attributes
|
DDB6U100N16RBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DDB6U100N16RBOSA1
Infineon Technologies AG
Bridge Rectifier Diode, 3 Phase, 104A, 1600V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | R-XUFM-X17 | |
Non-rep Pk Forward Current-Max | 650 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 104 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |